text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DRXN

20 Position ( 2 x 10) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DRXN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The  EBC10DRXN is a 20 Position (2x10) Dip Solder 2.54 mm Card Edge Connector in a Box .

Features:

  • 30 milli ohm maximum at rated current
  • Molded-in key available in-between or in contact key
  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]
  • 20 Total Contacts
  • Dual Readout
  • .200”[5.08mm] Row Spacing; .185”[4.70mm] Long Dip Solder
  • No Mounting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.40
USD
Quantity
Unit Price
10
$2.84
30
$2.80
75
$2.76
200
$2.73
400+
$2.66
Product Variant Information section