text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC12DREN

24 Position ( 2 x 12 ) 2.54 mm Center Eyelet Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC12DREN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 2.54 mm
Termination: Wire Wrap
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
30
Multiple Of:
10
Total
$98.40
USD
Quantity
Unit Price
10
$3.28
40
$3.22
100
$3.18
250
$3.14
400+
$3.08
Product Variant Information section