text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC15DCWH

30 Position ( 2 x 15) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC15DCWH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$30.50
USD
Quantity
Unit Price
10
$3.05
40
$2.99
100
$2.95
250
$2.92
400+
$2.86
Product Variant Information section