text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC15DRTH

30 Position ( 2 x 15 ) 2.54 mm Dip Solder Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC15DRTH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The EBC15DRTH is a 2.5 mm 30 position Phosphor Bronze (Standard) card Edge connectors

Specifications:

  • Accommodates .062” ± .008” [1.57 ± .20] PC board
  • PBT, PPS, PA9T or PEEK insulator
  • Molded-in key available
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current
  • UL Flammability Rating: 94V-0

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
3 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$504.00
USD
Quantity
Unit Price
160
$3.15
320
$3.12
480
$3.10
640+
$3.08
Product Variant Information section