text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC17DTAN-S189

34 Position ( 2 x 17 ) 2.54 mm Center Dual Row Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC17DTAN-S189 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 34
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$118.00
USD
Quantity
Unit Price
25
$4.72
75
$4.65
100
$4.63
250
$4.57
375+
$4.50
Product Variant Information section