text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC18DRAS

36 Position ( 2 x 18 ) 2.54 mm Right Angle Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC18DRAS - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 36
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$54.40
USD
Quantity
Unit Price
10
$5.44
30
$5.39
50
$5.37
200
$5.31
300+
$5.28
Product Variant Information section