text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC18MMNN

36 Position ( 2 x 18 ) 2.54 mm Center Card Extender Male Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC18MMNN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 36
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
136
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$44.90
USD
Quantity
Unit Price
5
$4.49
20
$4.40
50
$4.34
125
$4.29
300+
$4.18
Product Variant Information section