text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC20MMNN

40 Position ( 2 x 20 ) 2.54 mm Center Card Extender Male Edgecard

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC20MMNN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 40
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
68
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$47.60
USD
Quantity
Unit Price
5
$4.76
20
$4.67
50
$4.61
125
$4.55
300+
$4.43
Product Variant Information section