text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC20MMWD

40 Position ( 2 x 20 ) 2.54 mm Straight Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC20MMWD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Plug
No of Positions: 40
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications
 

Headquartered in San Marcos, CA. Sullins Connector Solutions  has been a world leader in the design, engineering, and manufacturing of high-quality card edge connectors since 1971. 

The Company provides the industry’s widest selection of UL/CUL approved card edge connectors, and additionally offers product development services together with engineering support.  Sullins card edge connectors connectors are widely specified for use in mission-critical applications by a broad spectrum of leading industrial, commercial, military and consumer products manufacturers. 

Sullins connectors and interconnect systems are offered through a global network of sales representatives and distributors

The EBC20MMWD is a 40 position,2.54mm contact center,dip solder termination,card edge connector 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$43.20
USD
Quantity
Unit Price
10
$4.32
30
$4.25
100
$4.18
200
$4.14
400+
$4.06
Product Variant Information section