text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC25DCKN-S1226

50 Position ( 2 x 25 ) 2.54 mm Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC25DCKN-S1226 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 50
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$53.40
USD
Quantity
Unit Price
5
$5.34
20
$5.28
40
$5.25
125
$5.20
250+
$5.15
Product Variant Information section