text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC25DCWN

50 Position ( 2 x 25 ) 2.54 mm Center Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC25DCWN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 50
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Blue
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33
Factory Lead Time:
3 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$469.20
USD
Quantity
Unit Price
10
$4.00
25
$3.94
50
$3.91
150
$3.84
300+
$3.76
Product Variant Information section