text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC25DTKD

50 Position 2.54 mm Pitch Female Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC25DTKD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 50
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$475.00
USD
Quantity
Unit Price
100
$4.75
200
$4.70
300
$4.67
400+
$4.63
Product Variant Information section