text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC28DRTN

Dual Row 56 Position 2.54 mm Pitch Through Hole Female Edge Card Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC28DRTN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 56
No of Rows: 2
Pitch: 3.56 mm
Termination: Solder
Material: Phosphor Bronze
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$52.80
USD
Quantity
Unit Price
5
$5.28
20
$5.17
40
$5.11
125
$5.02
250+
$4.92
Product Variant Information section