text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC30MMRN

60 Position ( 2 x 30 ) 2.54 mm Center Card Extender Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC30MMRN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Plug
No of Positions: 60
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
105
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$287.50
USD
Quantity
Unit Price
50
$5.75
100
$5.72
150
$5.70
200
$5.69
250+
$5.65
Product Variant Information section