text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC31DCKN

62 Position ( 2 x 31) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC31DCKN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 62
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
866
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$55.30
USD
Quantity
Unit Price
10
$5.53
30
$5.48
50
$5.46
200
$5.40
300+
$5.36
Product Variant Information section