text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC36DRTI

72 Position ( 2 x 36 ) 2.54 mm Dip Solder Threaded Insert Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC36DRTI - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 72
Pitch: 2.54 mm
Termination: Solder
Features & Applications

The EBC36DRTI is a 2.54 mm 72 pin Dual Row Threaded Insert Dip Solder Card Edge Connector

Product Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold;
  • Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]
  • 72 Total Contacts
  • Dual Readout
  • .140”[3.56mm] Row Spacing; .200”[5.08mm] Long Dip Solder
  • Mounting With #4-40 Threaded Insert

Specifications:

  • Accommodate s .062” ± .008” [1.57 ± .20] PC board
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current
  • Molded-in key available in-between or in contact key
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$328.00
USD
Quantity
Unit Price
4
$6.66
15
$6.59
30
$6.56
100
$6.49
200+
$6.42
Product Variant Information section