text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC36DRXH

72 Position ( 2 x 36 ) 2.54 mm Center Dip Solder Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC36DRXH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 72
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$292.00
USD
Quantity
Unit Price
4
$5.95
15
$5.89
40
$5.84
100
$5.80
250+
$5.73
Product Variant Information section