text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC36MMNN

72 Position ( 2 x 36 ) 2.54 mm Center Card Extender Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC36MMNN - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 72
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$66.20
USD
Quantity
Unit Price
4
$6.62
15
$6.55
30
$6.51
100
$6.45
200+
$6.38
Product Variant Information section