text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC50MMRN

100 Position ( 2 x 50 ) 2.54 mm Center Card Extender Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC50MMRN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Plug
No of Positions: 100
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
131
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$85.10
USD
Quantity
Unit Price
3
$8.59
10
$8.51
25
$8.44
75
$8.36
150+
$8.26
Product Variant Information section