text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM06MMBD

12 Position ( 2 x 6 ) 3.96 mm Center Right Angle Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM06MMBD - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 12
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The EBM06MMBD is a Dual Row 2x6 Position (12 pin) 3.96 mm Center Right Angle  Edge Connector.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to 125°C
  • Processing Temperature: 260°C for 10 seconds Max
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .156” [3.96mm] contact centers
  • 12 total contacts
  • Male Edgecard
  • .180 [4.57], Right Angle
  • Mounting With .125" Hole, Flush Ear

Specifications:

  • Compatible with .431”or .610” Insulator Height Edgecards
  • Mates in place of .062” [1.57] PCB
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 600 VDC minimum at sea level
  • Current Rating: 3 AMP per contact
  • Voltage Drop: 30 milli volt at rated current
  • Insulation Resistance: 5000 mega ohms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$26.90
USD
Quantity
Unit Price
10
$2.69
30
$2.65
75
$2.62
200
$2.58
400+
$2.52
Product Variant Information section