

Manufacturer Part #
EBM08DSXN
16 Position ( 2 x 6 ) 3.96 mm Center Dip Solder Edgecard Connector
Product Specification Section
Sullins EBM08DSXN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBM08DSXN - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Straight |
No of Positions: | 16 |
Pitch: | 3.96 mm |
Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$2.79
40
$2.74
150
$2.69
250
$2.67
500+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
10 per Box