Référence fabricant
EBM22DSXH-S388
22 Position ( 2 x 11 ) 3.96 mm Center Dip Solder Edgecard Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Sullins | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :500 par Box Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Sullins EBM22DSXH-S388 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Sullins EBM22DSXH-S388 - Caractéristiques techniques
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 22 |
| Pitch: | 3.96 mm |
| Termination: | Solder |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Sullins offers .156" contact center edgecard connector. Parts are offered in .431” or .610” profile. Available in 1 or 2 rows. Depending on profile, Sullins manufactures parts as small as 2 or 3 positions without mounting ears and in many position sizes from 6 to 44 contacts per row, with or without mounting ears. Contacts are full bellows, hairpin, or loop bellows depending on profile.
Sullins manufactures edgecard connectors for use in dip solder applications, straight tails offer .140” or .200” row spacing in .431” profile and .200 in .610” profile. For right angle .156” row spacing in .431” profile and .150” or .200” in .610” profile edgecard. Sullins also offers .007” or .014” thick eyelet, wire wrap or card extender bend for straddle mount in many lengths and terminations.
Standard material for housing is manufactured in blue PBT. Sullins also offer alternate materials for applications that require longer processing time. Contact material used is Phosphor Bronze. Many plating options to choose from that meet Rohs compliant standards.
Parts can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC depending on material.
EBM22DSXH-S388 is a dual row, crimp to center, to make single row part, 22 contact positions total, edgecard .431” profile on .156” contact centers, straight dip solder termination with mounting ears. S388 modification calls out for non-standard insulator with molded keys between positions 2/3 and 11/12.
Insulator material PBT used in applications that require maximum operating temperature 125°C with processing temperature 260°C, for 10 seconds maximum. Full Bellow contacts plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate. Tail length is .110”.
Sullins drawing available upon request if require further details of EBM22DSXH-S388.
Emballages disponibles
Qté d'emballage(s) :
500 par Box
Méthode de montage :
Through Hole