text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM43DREH

43 Position 3.96 mm Pitch Right Angle Cardgedge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM43DREH - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 43
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$118.80
USD
Quantity
Unit Price
2
$11.98
5
$11.88
20
$11.74
50
$11.64
125+
$11.48
Product Variant Information section