text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM43DTMS-S227

86 Position ( 2 x 43 ) 3.96 mm Center Right Angle Side Mount Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM43DTMS-S227 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 86
Pitch: 3.96 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$132.00
USD
Quantity
Unit Price
10
$13.20
30
$13.08
40
$13.04
100
$12.94
150+
$12.83
Product Variant Information section