text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA06DRXN

12 Position ( 2 x 6 ) 3.18 mm Center Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECA06DRXN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 3.18 mm
Termination: Solder Pins/Tails
Features & Applications

The ECA06DRXN is a part of ECA series connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000030” Gold; Termination: .000100” Pure Tin, Matte
  • .125”[3.18mm]
  • 12 Total Contacts
  • Dual Readout
  • .200”[5.08mm] Row Spacing; .185”[4.70mm] Long, Straight Dip Solder
  • Accommodates .062” ± .008” [1.57 ± .20] PCB
  • 3 AMP Current Rating Per Contact
  • 30 Milli OHM Maximum at Rated Current
  • Molded-in Key available In-between or in Contact Key
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$298.00
USD
Quantity
Unit Price
100
$2.98
200
$2.96
300
$2.94
400
$2.93
500+
$2.89
Product Variant Information section