text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA10DTKN

20 Position ( 2 x 10 ) 3.18 mm Pitch Loop Bellows Female Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECA10DTKN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
No of Rows: 2
Pitch: 3.18 mm
Termination: Solder Pins/Tails
Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$36.00
USD
Quantity
Unit Price
10
$3.60
40
$3.53
100
$3.49
250
$3.44
400+
$3.38
Product Variant Information section