text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA28DREH

56 Position 3.18 mm Center Dual Readout Standard Eyelet Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECA28DREH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 56
Pitch: 3.18 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$82.10
USD
Quantity
Unit Price
3
$8.30
10
$8.21
25
$8.15
75
$8.07
150+
$7.98
Product Variant Information section