text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC10DRXN

20 Position ( 2 x 10 ) 2.54 mm Dip Solder Dual Readout Cardedge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC10DRXN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.60
USD
Quantity
Unit Price
10
$3.76
25
$3.71
50
$3.67
150
$3.62
300+
$3.53
Product Variant Information section