text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC15DJWN

30 Position ( 2 x 15 ) 2.54 mm Center Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC15DJWN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 30
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$60.10
USD
Quantity
Unit Price
4
$6.01
15
$5.95
40
$5.91
100
$5.86
250+
$5.79
Product Variant Information section