text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC30DJWN

60 Position ( 2 x 30 ) 2.54 mm Center Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC30DJWN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 60
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$93.70
USD
Quantity
Unit Price
10
$9.37
30
$9.29
50
$9.25
100
$9.19
200+
$9.10
Product Variant Information section