text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC60DCWH-S807

120 Position ( 2 x 60 ) 2.54 mm Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC60DCWH-S807 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 120
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$88.90
USD
Quantity
Unit Price
3
$8.98
10
$8.89
25
$8.82
75
$8.74
150+
$8.63
Product Variant Information section