text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM15DRXD

30 Position ( 2 x 15 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECM15DRXD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 30
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$49.80
USD
Quantity
Unit Price
10
$4.98
30
$4.90
50
$4.86
200
$4.76
300+
$4.69
Product Variant Information section