text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM15DSEH-S243

30 Position ( 2 x 15 ) 3.96 mm Thick Eyelet Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECM15DSEH-S243 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 15
Pitch: 3.96 mm
Termination: Wire Wrap
Features & Applications

The ECM15DSEH-S243 is a 3.96 mm 30 Position Dual readout Phosphor Bronze (Standard) card Edge connectors

Specifications:

  • Accommodates .062" ± .008" [1.57mm ± .20mm] mating PC board
  • Molded-in Key available In-between or in Contact Key.
  • 3 AMP current rating per contact (for 5 AMP application, consult factory)
  • 30 milliohm MAX at rated current
  • PBT/Phosphor Bronze
  • Operating Temperature:
  • -65°C to +125°C
  • Processing Temperature: 260°C for 10 sec. MAX
  • Contact Surface: .000030" Gold; Termination: .000100" Pure Tin, Matte
  • .156" [3.96mm] Contact Centers
  • 30 total contacts
  • Dual Readout
  • .007" [.18] Thick standard eyelet(For Single Row contact Tech Support)
    Mounting With .125" Hole

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$289.50
USD
Quantity
Unit Price
10
$5.87
30
$5.82
50
$5.79
200
$5.73
300+
$5.69
Product Variant Information section