text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM28DWWI

56 Position ( 2 x 28 ) 3.96 mm Center Wire Wrap Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECM28DWWI - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 56
Pitch: 3.96 mm
Termination: Wire Wrap
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$122.20
USD
Quantity
Unit Price
2
$12.32
5
$12.22
20
$12.07
50
$11.97
125+
$11.80
Product Variant Information section