text.skipToContent text.skipToNavigation

Manufacturer Part #

FMM24DREH

FMM24D Series 24 Position 3.96 mm Pitch Eyelet Panel Mount Backpanel Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins FMM24DREH - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Straight
No of Positions: 24
No of Rows: 2
Pitch: 3.96 mm
Termination: Eyelet
Material: Polyphenylene Sulfide
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +150°C
Voltage Rating: 950V
Color: Green
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,072.90
USD
Quantity
Unit Price
10+
$107.29
Product Variant Information section