text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-60S-0.5SV

FX23 Series 60 Position 0.5 mm Pitch 0.5 A 16 Gbps Receptacle SMT Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Hirose Electric FX23-60S-0.5SV - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 64
No of Rows: 2
Pitch: 0.5 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 70mΩ
Current Rating: 3A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 200V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
84
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.48
USD
Quantity
Unit Price
84
$2.97
168
$2.94
252
$2.93
336
$2.92
420+
$2.88
Product Variant Information section