text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23L-20S-0.5SV

FX23L Series 20 Position Dual Row 0.5 mm Pitch SMT Vertical Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX23L-20S-0.5SV - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 24
No of Rows: 2
Pitch: 0.50 mm
Termination: Solder
Contact Plating: Gold
Contact Resistance: 70mΩ
Current Rating: 3A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 200V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.20
USD
Quantity
Unit Price
90
$2.28
180
$2.26
270
$2.25
360
$2.24
450+
$2.21
Product Variant Information section