text.skipToContent text.skipToNavigation

Manufacturer Part #

GBB60DHBS-S793

60 Position ( 2 x 30 ) 1.27 mm Center Right Angle Dual Readout Card Edge

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GBB60DHBS-S793 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 60
Pitch: 1.27 mm
Termination: Solder
Features & Applications

The GBB60DHBS-S793 is a 60 Position Phospher/Bronze Contact Gold Plating Side Mounting Edgecard Connector.

Specifications:

  • Accommodates .062” ± .008” [1.57 ± .20] PC board
  • Molded-in key available
  • High reliability/high cycle hairpin bellows contact
  • 1 amp current rating per contact
  • 150 grams normal force minimum
     
    Applications:
  • Burn-in and Test Systems
  • Electronic Component Testing
  • Burn-in Boards
  • High Power Device Testers
  • Highly Accelerated Life Test
  • Semiconductor Testing
  • Communications Equipment
  • Medical Equipment Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$230.50
USD
Quantity
Unit Price
1
$23.38
4
$23.05
15
$22.74
25
$22.63
50+
$22.26
Product Variant Information section