

Manufacturer Part #
JCB15DHRN
30 Position ( 2 x 15 ) 1.27 mm Card Extender Dual Readout Card Edge Connector
Product Specification Section
Sullins JCB15DHRN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins JCB15DHRN - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 30 |
Pitch: | 1.27 mm |
Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$8.71
30
$8.63
50
$8.59
100
$8.54
200+
$8.46
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube