text.skipToContent text.skipToNavigation

Manufacturer Part #

MP-0100-12-DW-8R

CONN EDGECARD .100" 12POS THRUHL

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins MP-0100-12-DW-8R - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 24
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder Cup
Material: PBT
Contact Plating: Gold
Color: Blue
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$81.50
USD
Quantity
Web Price
10
$8.15
30
$8.08
50
$8.05
150
$7.97
250+
$7.91
Product Variant Information section