text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB92DHRQ-S378

184 Position ( 2 x 92 ) 1.27 mm Straddle Mount Card Extender Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RBB92DHRQ-S378 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 184
Pitch: 1.27 mm
Termination: Straddlemount Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$184.10
USD
Quantity
Unit Price
10
$18.41
20
$18.29
30
$18.22
50
$18.13
100+
$17.93
Product Variant Information section