text.skipToContent text.skipToNavigation

Manufacturer Part #

RBM22DREH-S328

44 Position ( 2 x 22 ) 3.96 mm Center Thick Eyelet Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RBM22DREH-S328 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 44
Pitch: 3.96 mm
Termination: Wire Wrap
Mounting Method: Through Hole
Features & Applications

The RBM22DREH-S328  is a RBM Series 44 Position Dual Row (2x22) 3.96 mm Center Thick Eyelet Edgecard Connector.

Features:

  • PPS/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260°C FOR 120 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .156” [3.96mm] Contact Centers
  • 44 total contacts
  • Dual Readout
  • .014" [0.36]Thick Eyelet
  • Mounting With .125" Hole

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating : 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$86.80
USD
Quantity
Unit Price
10
$8.68
30
$8.60
50
$8.56
100
$8.51
200+
$8.43
Product Variant Information section