text.skipToContent text.skipToNavigation

Manufacturer Part #

STN02SYBN-RC

2 Position ( 2 x 4 ) 2 mm Center Open Top Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins STN02SYBN-RC - Technical Attributes
Attributes Table
Type: Jumper
Style/Orientation: Receptacle
No of Positions: 2
Pitch: 2 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,962
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$48.70
USD
Quantity
Unit Price
1,000
$0.0487
3,000
$0.0475
5,000
$0.0469
20,000
$0.0453
30,000+
$0.0443
Product Variant Information section