text.skipToContent text.skipToNavigation

Manufacturer Part #

02011601101

Harting DIN-Signal harbus64-160MR-3,0C1-1-V

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
HARTING 02011601101 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications
The DIN 41 612 based 160-way har-bus® 64 connectors, including the har-bus® 64 inverse and har-bus® 64S connectors, are designed for VME 64x systems that extends the standard 3 row 96-way C type connectors with additional two rows and adapts the whole system for applications where up to 160 contacts are necessaryHarbus® 64 02011601101 is a 160 position, male, right angle, 2.54mm connector without retention clip
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
5
$27.50
10
$27.30
20
$27.10
25
$27.03
75+
$26.64
Product Variant Information section