text.skipToContent text.skipToNavigation

Manufacturer Part #

02440000002

160 Position 5 Row 2.54 mm Pitch Connector Shoud For DIN 41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
HARTING 02440000002 - Technical Attributes
Attributes Table
Type: Shrouded Header
No of Positions: 160
Pitch: 2.54 mm
No of Rows: 5
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
5
$4.60
20
$4.51
50
$4.45
125
$4.39
300+
$4.28
Product Variant Information section