text.skipToContent text.skipToNavigation

Manufacturer Part #

413169-E

15 (Power) Position Din Connector Header, Male Blades Gold Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
TE Connectivity 413169-E - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
No of Positions: 15
Pitch: 7.62 mm
No of Rows: 2
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.48
USD
Quantity
Unit Price
21
$20.88
42
$20.74
63
$20.67
84
$20.61
105+
$20.44
Product Variant Information section