text.skipToContent text.skipToNavigation

Manufacturer Part #

114711-E

MICROS STV 6 407 188 * 0007 J 3 114711 M

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TE Connectivity 114711-E - Technical Attributes
Attributes Table
Style/Orientation: Vertical
No of Positions: 6
Pitch: 0.8 mm
No of Rows: 1
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,245.00
USD
Quantity
Unit Price
1,500+
$0.83
Product Variant Information section