text.skipToContent text.skipToNavigation

Manufacturer Part #

234198-E

SMCB 12 F AB VV 7-23 CL * H007 137 E002

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TE Connectivity 234198-E - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 12
Pitch: 1.27 mm
No of Rows: 2
Material Finish: Gold
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
510
Singapore:
510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
170
Multiple Of:
170
Total
$324.70
USD
Quantity
Unit Price
170
$1.91
340
$1.89
510
$1.88
850+
$1.85
Product Variant Information section