text.skipToContent text.skipToNavigation

Manufacturer Part #

354055-E

SMCB 16 F AB VV 7-13 CL * H007 137 E002

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 354055-E - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 1.7A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Female
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,120
Factory Lead Time:
22 Weeks
Minimum Order:
280
Multiple Of:
280
Total
$420.00
USD
Quantity
Unit Price
280
$1.50
560
$1.49
1,120
$1.48
1,400+
$1.46
Product Variant Information section