text.skipToContent text.skipToNavigation

Manufacturer Part #

BM54B3.0-40DS-0.4V(51)

BM54 Series 40 Position 0.4 mm Pitch Dual Row Board to Board Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Hirose Electric BM54B3.0-40DS-0.4V(51) - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 40
Pitch: 0.4 mm
No of Rows: 2
Material Finish: Gold
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,760.00
USD
Quantity
Unit Price
4,000+
$0.94
Product Variant Information section